61746980 | LAPP

Corrugated hose, inside Ø 29 mm, outside Ø 34.5 mm, BR 65 mm, PA, gray, 61746980

Order No.: 32P982
EAN: 4044773376661
MPN:
61746980
SILVYNTCNW RILLPA6 34/29x34,5
Series: SILVYN RILL
61746980 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
12.3165 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
307.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
12.3165 €
Technical specifications
Filter Property Value
Inner diameter 29 mm
Outer diameter 34.5 mm
Nominal width 34 mm
Bending radius 65 mm
Material PA
Colour gray
Degree of protection (IP) IP67
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes