61746950 | LAPP
Corrugated hose, inside Ø 12 mm, outside Ø 15.8 mm, BR 35 mm, PA, gray, 61746950
Order No.: 32P974
EAN: 4044773377132
MPN:
61746950
SILVYNTCNW RILLPA6 16/12x15,8
Series: SILVYN RILL
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.9865 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 12 mm | |
| Outer diameter | 15.8 mm | |
| Nominal width | 16 mm | |
| Bending radius | 35 mm | |
| Material | PA | |
| Colour | gray | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |