61744231 | LAPP

Protective hose, inside Ø 26.5 mm, outside Ø 33.1 mm, BR 120 mm, steel, galvanized/TPE, black, 61744231

Order No.: 32P241
EAN: 4044773192339
MPN:
61744231
SILVYNTCNW HCX 1 26,5x33,1
Series: SILVYN HCX
61744231 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
44.268 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,328.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
44.268 €
Technical specifications
Filter Property Value
Inner diameter 26.5 mm
Outer diameter 33.1 mm
Nominal width 25 mm
Bending radius 120 mm
Material steel, galvanized/TPE
Colour black
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -55 °C
max. operating temperature 145 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes