61744230 | LAPP

Protective hose, inside Ø 21 mm, outside Ø 26.4 mm, BR 90 mm, steel, galvanized/TPE, black, 61744230

Order No.: 32P244
EAN: 4044773192346
MPN:
61744230
SILVYNTCNW HCX 3/4 21,0x26,4
Series: SILVYN HCX
61744230 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
26.537 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
796.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
26.537 €
Technical specifications
Filter Property Value
Inner diameter 21 mm
Outer diameter 26.4 mm
Nominal width 19 mm
Bending radius 90 mm
Material steel, galvanized/TPE
Colour black
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -55 °C
max. operating temperature 145 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes