61744228 | LAPP
Protective hose, inside Ø 12.6 mm, outside Ø 17.8 mm, BR 60 mm, steel, galvanized/TPE, black, 61744228
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
18.2665 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 12.6 mm | |
| Outer diameter | 17.8 mm | |
| Nominal width | 10 mm | |
| Bending radius | 60 mm | |
| Material | steel, galvanized/TPE | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 145 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |