61722330 | LAPP
Protective hose, inside Ø 16.1 mm, outside Ø 23.4 mm, BR 90 mm, PVC, orange, 61722330
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
29.9523 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16.1 mm | |
| Outer diameter | 23.4 mm | |
| Nominal width | 13 mm | |
| Bending radius | 90 mm | |
| Material | PVC | |
| Colour | orange | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |