61722270 | LAPP
Protective hose, inside Ø 40.4 mm, outside Ø 52.4 mm, BR 230 mm, PVC, orange, 61722270
Order No.: 32P1026
EAN: 4044773206807
MPN:
61722270
SILVYNTCNW CNP 1 1/2 40,4x52,4
Series: SILVYN CNP
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
93.8791 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 40.4 mm | |
| Outer diameter | 52.4 mm | |
| Nominal width | 38 mm | |
| Bending radius | 230 mm | |
| Material | PVC | |
| Colour | orange | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |