61721750 | LAPP
Spiral protective hose, inside Ø 29 mm, outside Ø 36 mm, BR 25 mm, PVC, gray, 61721750
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
21.9793 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 29 mm | |
| Outer diameter | 36 mm | |
| Nominal width | 36 mm | |
| Bending radius | 25 mm | |
| Material | PVC | |
| Colour | gray | |
| Degree of protection (IP) | IP68 | |
| Flame-retardant | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |