61721710 | LAPP

Spiral protective hose, inside Ø 13 mm, outside Ø 17 mm, BR 13 mm, PVC, gray, 61721710

Order No.: 32P189
EAN: 4044773208498
MPN:
61721710
SILVYNTCNW FPS 13x17 10m
Series: SILVYN FPS
61721710 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
11.5906 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
115.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 mtr.
11.5906 €
Technical specifications
Filter Property Value
Inner diameter 13 mm
Outer diameter 17 mm
Nominal width 17 mm
Bending radius 13 mm
Material PVC
Colour gray
Degree of protection (IP) IP68
Flame-retardant No
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes