61713420 | LAPP
Protective hose, inside Ø 32 mm, outside Ø 38 mm, PVC, gray, 61713420
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.1864 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 32 mm | |
| Outer diameter | 38 mm | |
| Material | PVC | |
| Colour | gray | |
| Flame-retardant | Yes | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |