61713039 | LAPP

Protective hose, inside Ø 102 mm, outside Ø 108 mm, fiberglass, red, 61713039

Order No.: 32P305
EAN: 4044776714859
MPN:
61713039
SILVYNTCNW HIPROJACKET NW 102
61713039 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
334.7827 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5,021.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 mtr.
334.7827 €
Technical specifications
Filter Property Value
Inner diameter 102 mm
Outer diameter 108 mm
Nominal width 102 mm
Material fiberglass
Colour red
Degree of protection (IP) IP67
Flame-retardant Yes
min. operating temperature -55 °C
max. operating temperature 260 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes