61713025 | LAPP

Protective hose, inside Ø 64 mm, outside Ø 70 mm, fiberglass, red, 61713025

Order No.: 32P320
EAN: 4044773642872
MPN:
61713025
SILVYNTCNW HIPROJACKET NW 64
61713025 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
182.7007 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,740.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 mtr.
182.7007 €
Technical specifications
Filter Property Value
Inner diameter 64 mm
Outer diameter 70 mm
Nominal width 64 mm
Material fiberglass
Colour red
Degree of protection (IP) IP67
Flame-retardant Yes
min. operating temperature -55 °C
max. operating temperature 260 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes