61713017 | LAPP
Protective hose, inside Ø 38 mm, outside Ø 44 mm, fiberglass, red, 61713017
Order No.: 32P314
EAN: 4044773642865
MPN:
61713017
SILVYNTCNW HIPROJACKET NW 38
Series: SILVYN HIPROJACKET
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
94.8906 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 38 mm | |
| Outer diameter | 44 mm | |
| Nominal width | 38 mm | |
| Material | fiberglass | |
| Colour | red | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |