61713014 | LAPP

Protective hose, inside Ø 29 mm, outside Ø 35 mm, fiberglass, red, 61713014

Order No.: 32P311
EAN: 4044773764055
MPN:
61713014
SILVYNTCNW HIPROJACKET NW 29
61713014 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
83.9426 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,259.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 mtr.
83.9426 €
Technical specifications
Filter Property Value
Inner diameter 29 mm
Outer diameter 35 mm
Nominal width 29 mm
Material fiberglass
Colour red
Degree of protection (IP) IP67
Flame-retardant Yes
min. operating temperature -55 °C
max. operating temperature 260 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes