61713000 | LAPP

Protective hose, inside Ø 25 mm, outside Ø 31 mm, fiberglass, red, 61713000

Order No.: 32P310
EAN: 4044773215182
MPN:
61713000
SILVYNTCNW HIPROJACKET NW 25
61713000 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
70.7098 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,060.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 mtr.
70.7098 €
Technical specifications
Filter Property Value
Inner diameter 25 mm
Outer diameter 31 mm
Nominal width 25 mm
Material fiberglass
Colour red
Degree of protection (IP) IP67
Flame-retardant Yes
min. operating temperature -55 °C
max. operating temperature 260 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes