61712900 | LAPP

Protective hose, inside Ø 51.6 mm, outside Ø 59.9 mm, BR 300 mm, steel, galvanized/PVC, black, 61712900

Order No.: 32P940
EAN: 4044773246018
MPN:
61712900
SILVYNTCNW OR 2 51,6x59,9
Series: SILVYN OR
61712900 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
84.5852 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,268.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 mtr.
84.5852 €
Technical specifications
Filter Property Value
Inner diameter 51.6 mm
Outer diameter 59.9 mm
Nominal width 51 mm
Bending radius 300 mm
Material steel, galvanized/PVC
Colour black
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes