61712890 | LAPP

Protective hose, inside Ø 40.3 mm, outside Ø 47.8 mm, BR 250 mm, steel, galvanized/PVC, black, 61712890

Order No.: 32P936
EAN: 4044773246025
MPN:
61712890
SILVYNTCNW OR 1 1/2 40,3x47,8
Series: SILVYN OR
61712890 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
63.5341 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
953.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 mtr.
63.5341 €
Technical specifications
Filter Property Value
Inner diameter 40.3 mm
Outer diameter 47.8 mm
Nominal width 38 mm
Bending radius 250 mm
Material steel, galvanized/PVC
Colour black
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes