61712860 | LAPP

Protective hose, inside Ø 21 mm, outside Ø 26.4 mm, BR 140 mm, steel, galvanized/PVC, black, 61712860

Order No.: 32P941
EAN: 4044773246070
MPN:
61712860
SILVYNTCNW OR 3/4 21,0x26,4
Series: SILVYN OR
61712860 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
18.326 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
916.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
18.326 €
Technical specifications
Filter Property Value
Inner diameter 21 mm
Outer diameter 26.4 mm
Nominal width 19 mm
Bending radius 140 mm
Material steel, galvanized/PVC
Colour black
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin NL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes