61712520 | LAPP

Protective hose, inside Ø 40.3 mm, outside Ø 47.8 mm, BR 250 mm, steel, galvanized/PVC, gray, 61712520

Order No.: 31P9515
EAN: 4044773246407
MPN:
61712520
SILVYNTCNW EF 1 1/2 40,3x47,8
Series: SILVYN EF
61712520 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
60.9994 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
914.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 mtr.
60.9994 €
Technical specifications
Filter Property Value
Inner diameter 40.3 mm
Outer diameter 47.8 mm
Nominal width 38 mm
Bending radius 250 mm
Material steel, galvanized/PVC
Colour gray
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes