61712510 | LAPP

Protective hose, inside Ø 35.1 mm, outside Ø 41.8 mm, BR 215 mm, steel, galvanized/PVC, gray, 61712510

Order No.: 31P9516
EAN: 4044773246421
MPN:
61712510
SILVYNTCNW EF 1 1/4 35,1x41,8
Series: SILVYN EF
61712510 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
35.6881 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,070.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
35.6881 €
Technical specifications
Filter Property Value
Inner diameter 35.1 mm
Outer diameter 41.8 mm
Nominal width 32 mm
Bending radius 215 mm
Material steel, galvanized/PVC
Colour gray
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes