61712480 | LAPP

Protective hose, inside Ø 16 mm, outside Ø 21.1 mm, BR 110 mm, steel, galvanized/PVC, gray, 61712480

Order No.: 31P9518
EAN: 4044773246469
MPN:
61712480
SILVYNTCNW EF 1/2 16,0x21,1
Series: SILVYN EF
61712480 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
13.2566 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
795.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 mtr.
13.2566 €
Technical specifications
Filter Property Value
Inner diameter 16 mm
Outer diameter 21.1 mm
Nominal width 13 mm
Bending radius 110 mm
Material steel, galvanized/PVC
Colour gray
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes