61712460 | LAPP
Protective hose, inside Ø 26.5 mm, outside Ø 36.3 mm, BR 170 mm, PVC, orange, 61712460
Order No.: 32P1028
EAN: 4044773246490
MPN:
61712460
SILVYNTCNW CNP 1 26,5x36,3 OG
Series: SILVYN CNP
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
48.8376 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 26.5 mm | |
| Outer diameter | 36.3 mm | |
| Nominal width | 25 mm | |
| Bending radius | 170 mm | |
| Material | PVC | |
| Colour | orange | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |