61711590 | LAPP

Spiral protective hose, inside Ø 10 mm, outside Ø 14 mm, BR 10 mm, PVC, gray, 61711590

Order No.: 32P188
EAN: 4044773247145
MPN:
61711590
SILVYNTCNW FPS 10x14 25m
Series: SILVYN FPS
61711590 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.8655 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
221.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
8.8655 €
Technical specifications
Filter Property Value
Inner diameter 10 mm
Outer diameter 14 mm
Nominal width 14 mm
Bending radius 10 mm
Material PVC
Colour gray
Degree of protection (IP) IP68
Flame-retardant No
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes