55503376 | LAPP
Spiral protective hose, inside Ø 51.6 mm, outside Ø 59.9 mm, BR 310 mm, special plastic, blue, 55503376
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
65.1763 € *
Standard delivery time from the manufacturer is: On Request
SILVYN® FG NM is a flexible, blue cable protection conduit, which is easy to clean because of his smooth surface. Through these special characteristics, the conduit is particularly suitable for mechanical engineering, plant engineering, pharmaceutical industry, food packaging machines and for the food and beverage industry; hereby, especially for the production and processing of milk and meat products.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 51.6 mm | |
| Outer diameter | 59.9 mm | |
| Nominal width | 51 mm | |
| Bending radius | 310 mm | |
| Material | special plastic | |
| Colour | blue | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | Yes | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | US |
| Original Packaging | Ring with 15 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |