55503285 | LAPP
Spiral protective hose, inside Ø 51.6 mm, outside Ø 59.9 mm, BR 210 mm, special plastic, zinc-plated, white, 55503285
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
70.9954 € *
Standard delivery time from the manufacturer is: On Request
The for food suitable protection conduit SILVYN® FG offers a high protection against liquids and is due to his smooth surface easy to clean. Through these special characteristics, the conduit is particularly suitable for mechanical engineering, plant engineering, pharmaceutical industry, food packaging machines and for the food and beverage industry; hereby, especially for the production and processing of milk and meat products.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 51.6 mm | |
| Outer diameter | 59.9 mm | |
| Nominal width | 51 mm | |
| Bending radius | 210 mm | |
| Material | special plastic, zinc-plated | |
| Colour | white | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | US |
| Original Packaging | Ring with 15 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |