74320092 | LAPP
Power cord, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G1.5 mm², black, 7.5 m, 74320092
Order No.: 33P5057
EAN: 4044774889375
MPN:
74320092
ÖLFLEX PLUG H05VV-F 3G1,5/7500 BK
Series: ÖLFLEX PLUG H05VV-F
Unit Price (€ / pc.)
10.2221 € *
Next delivery: 1 pcs. on 2026-04-22
Net connecting cable, 74320092, LAPP
The 74320092 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.
Applications
- Electrical devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 7.5 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |