73224194 | LAPP

Power cord, Europe, plug type E + F, straight on open end, yellow, 5 m, 73224194

Order No.: 33P5036
EAN: 4044778431440
MPN:
73224194
ÖLFLEX PLUG 540P05 3G1 5M IP44V250V
73224194 LAPP Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2046 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.2046 €

Net connecting cable, 73224194, LAPP

The 73224194 is a PUR-sheathed single-phase plug hookup assembly for 230/400V TN grid.

Features

  • Mechanical and plant engineering
  • Flame-retardant
  • Assembly time
  • Space requirement
  • UV-resistant
  • Heavy industry
  • Technical specifications
    Filter Property Value
    Product type power cord
    Country code Europe
    Connection (1) plug type E + F, straight
    Connection (2) open end
    Cable length 5 m
    Colour yellow
    Cable cross-section 1.0 mm²
    Standard connection 1 CEE (7) XVII
    Rated current 16 A
    Logistics
    Property Value
    Customs tariff number 85444290
    Country of origin DE
    Compliance
    Property Value
    Date of RoHS guidelines 3/31/15
    RoHS conform Yes
    SVHC free Yes