73224190 | LAPP
Power cord, Europe, plug type E + F, straight on open end, yellow, 3.5 m, 73224190
Order No.: 33P5032
EAN: 4044778431402
MPN:
73224190
ÖLFLEX PLUG 540P05 3G0,75 3.5M IP44V250V
Series: ÖLFLEX PLUG 540 P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5997 € *
Standard delivery time from the manufacturer is: 6 Weeks
Net connecting cable, 73224190, LAPP
The 73224190 is a PUR-sheathed single-phase plug hookup assembly for 230/400V TN grid.
Features
- Mechanical and plant engineering
- Flame-retardant
- Assembly time
- Space requirement
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | open end | |
| Cable length | 3.5 m | |
| Colour | yellow | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) XVII | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |