73222335 | LAPP
Power cord, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G1.0 mm², white, 2.5 m, 73222335
Order No.: 33P5065
EAN: 4044773324549
MPN:
73222335
ÖLFLEX PLUG H05VV-F 3G1/2500 WH
Series: ÖLFLEX PLUG H05VV-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: 6 Weeks
Net connecting cable, 73222335, LAPP
The 73222335 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.
Applications
- Electrical devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 2.5 m | |
| Colour | white | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |