70261152 | LAPP
Device connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G1.5 mm², white, 2 m, 70261152
Order No.: 33P5049
EAN: 4044773294644
MPN:
70261152
ÖLFLEX PLUG H05VV-F 3G1,5/2000 WH
Series: ÖLFLEX PLUG H05VV-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9861 € *
Standard delivery time from the manufacturer is: 6 Weeks
Net connecting cable, 70261152, LAPP
The 70261152 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.
Applications
- Electrical devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | open end | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 2 m | |
| Colour | white | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |