70261151 | LAPP
Power cord, Europe, plug type E + F, angled on open end, H05VV-F3G1.5 mm², white, 1.5 m, 70261151
Order No.: 33P5046
EAN: 4044773294668
MPN:
70261151
ÖLFLEX PLUG H05VV-F 3G1,5/1500 WH
Series: ÖLFLEX PLUG H05VV-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 6 Weeks
Net connecting cable, 70261151, LAPP
The 70261151 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.
Applications
- Electrical devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | open end | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 1.5 m | |
| Colour | white | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |