24441320 | LAPP
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 2 m, black, 24441320
Order No.: 87F4104
EAN: 4056155440419
MPN:
24441320
ETHERLINE LAN Cat.6A 2,0 BK
Series: ETHERLINE LAN Cat.6A Patchcords
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4490 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
10 pcs.
7.8302 €
50 pcs.
7.4137 €
100 pcs.
6.5569 €
250 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 24441320, LAPP
Features
- Straight RJ45-plug on straight RJ45-plug
- Patchcord Cat.6A, shielded
- For Office Area and control cabinet
Applications
- Office area (tertiary section)
- Generic cabling for customer premises
- Control cabinet applications in controlled environment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |