24441317 | LAPP
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.5 m, black, 24441317
Order No.: 87F4101
EAN: 4056155440389
MPN:
24441317
ETHERLINE LAN Cat.6A 0,5 BK
Series: ETHERLINE LAN Cat.6A Patchcords
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6767 € *
Available: 5 pcs.
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.3316 €
50 pcs.
4.1055 €
100 pcs.
3.6295 €
250 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 24441317, LAPP
Features
- Straight RJ45-plug on straight RJ45-plug
- Patchcord Cat.6A, shielded
- For Office Area and control cabinet
Applications
- Office area (tertiary section)
- Generic cabling for customer premises
- Control cabinet applications in controlled environment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.5 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |