2171885 | LAPP

Patch cable, M12-cable plug, angled to RJ45-cable plug, straight, Cat 5e, SF/UTP, 20 m, blue, 2171885

Order No.: 33P4417
EAN: 4044777354795
MPN:
2171885
IE-5-M12D-A-20-H-2-26-7-RJ45
2171885 LAPP Patch Cables, Telephone Cables Image 1
2171885 LAPP Patch Cables, Telephone Cables Image 2
2171885 LAPP Patch Cables, Telephone Cables Image 3
2171885 LAPP Patch Cables, Telephone Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.2179 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
80.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.2179 €

Sensor-actuator cable, 2171885, LAPP

Industrial Ethernet Patchcord, Cat.5e, angled plug M12 (D-coded) on straight plug RJ45, halogen-free, flexible.

Features

  • Mechanical and plant engineering
  • Halogen-free
  • Assembly time
  • Interference signals
  • Waterproof
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) M12-cable plug, angled
Connection (2) RJ45-cable plug, straight
Cable length 20 m
Colour blue
Category Cat 5e
Cable type SF/UTP
AWG cross-section AWG 26-7
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP20/IP67/IP69
Logistics
Property Value
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes