2171106 | LAPP

Patch cable, M12-cable plug, straight to open end, Cat 5e, SF/UTP, PUR, 5 m, blue, 2171106

Order No.: 33P4462
EAN: 4044776436836
MPN:
2171106
IE-5-M12D-S-5-P-2-26-7-OE
2171106 LAPP Patch Cables, Telephone Cables Image 1
2171106 LAPP Patch Cables, Telephone Cables Image 2
2171106 LAPP Patch Cables, Telephone Cables Image 3
2171106 LAPP Patch Cables, Telephone Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.3438 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
33.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.3438 €

Sensor-actuator cable, 2171106, LAPP

Industrial Ethernet Patchcord, Cat.5e, straight plug M12 on free conductor end, D-coded, PUR, flexible

Features

  • Mechanical and plant engineering
  • Halogen-free
  • Assembly time
  • Interference signals
  • Waterproof
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) M12-cable plug, straight
Connection (2) open end
Cable length 5 m
Colour blue
Category Cat 5e
Cable type SF/UTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67/IP69
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes