2171096 | LAPP

Patch cable, RJ45-cable plug, straight to RJ45-cable plug, straight, Cat 5e, 20 m, blue, 2171096

Order No.: 33P4441
EAN: 4044776436935
MPN:
2171096
IE-5-RJ45-20-H-2-26-7-RJ45
2171096 LAPP Patch Cables, Telephone Cables Image 1
2171096 LAPP Patch Cables, Telephone Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.2953 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
65.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.2953 €

Sensor-actuator cable, 2171096, LAPP

Industrial Ethernet Patchcord, Cat.5e, straight plug RJ45 on straight plug RJ45, halogen-free, flexible

Features

  • Mechanical and plant engineering
  • Halogen-free
  • Assembly time
  • Interference signals
  • Waterproof
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45-cable plug, straight
Connection (2) RJ45-cable plug, straight
Cable length 20 m
Colour blue
Category Cat 5e
AWG cross-section AWG 26-7
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes