2171076 | LAPP
Patch cable, M12-cable plug, straight to M12-cable plug, straight, Cat 5e, SF/UTP, 5 m, blue, 2171076
Order No.: 33P4435
EAN: 4044776437154
MPN:
2171076
IE-5-M12D-S-5-H-2-26-7-M12D-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.0661 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor-actuator cable, 2171076, LAPP
Industrial Ethernet Patchcord, Cat.5e, straight plug M12 on straight plug M12, D-coded, halogen-free, flexible.
Features
- Mechanical and plant engineering
- Halogen-free
- Assembly time
- Interference signals
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Cable length | 5 m | |
| Colour | blue | |
| Category | Cat 5e | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |