2171075 | LAPP

Patch cable, M12-cable plug, straight to M12-cable plug, straight, Cat 5e, SF/UTP, 23 m, blue, 2171075

Order No.: 33P4432
EAN: 4044776437161
MPN:
2171075
IE-5-M12D-S-3-H-2-26-7-M12D-S
2171075 LAPP Patch Cables, Telephone Cables Image 1
2171075 LAPP Patch Cables, Telephone Cables Image 2
2171075 LAPP Patch Cables, Telephone Cables Image 3
2171075 LAPP Patch Cables, Telephone Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.1744 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
40.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.1744 €

Sensor-actuator cable, 2171075, LAPP

Industrial Ethernet Patchcord, Cat.5e, straight plug M12 on straight plug M12, D-coded, halogen-free, flexible.

Features

  • Mechanical and plant engineering
  • Halogen-free
  • Assembly time
  • Interference signals
  • Waterproof
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Cable length 23 m
Colour blue
Category Cat 5e
Cable type SF/UTP
AWG cross-section AWG 26-7
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67/IP69
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes