21700874 | LAPP
Patch cable, SPE cable plug, straight to SPE cable plug, straight, Cat 6A, TPE, 10 m, green, 21700874
Order No.: 33P7642
EAN: 4064728386866
MPN:
21700874
EPIC DATA SPE-6 PC M-M 10m CT001
Series: EPIC DATA SPE-6 PC M-M CT001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6818 € *
Standard delivery time from the manufacturer is: 6 Weeks
Pre-assembled Ethernet cable, 21700874, LAPP
The 21700874 is a pre-assembled ethernet cable for fixed installation and occasional flexing. The patch cable assembled on both sides saves time during installation and reduces or eliminates the potential for errors during on-site assembly. Ideal protection against electromagnetic interference thanks to double screening made of aluminium-laminated foil and copper screening braiding with high degree of coverage (SF/UTP).
Applications
- Can be used in dry rooms
- Suitable for medium mechanical stress
- Control cabinets
- Industrial robots and field equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | SPE cable plug, straight | |
| Connection (2) | SPE cable plug, straight | |
| Cable length | 10 m | |
| Colour | green | |
| Category | Cat 6A | |
| Material | TPE | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |