75009703 | LAPP
Plug, 12 pole, solder cup, screw locking, straight, 75009703
NCNR (non cancelable / non returnable)
Circular connector kits, type LAPP EPIC CIRCON M23.
with safe protection against vibration, corrosion and EMC radiation, integrated labeling field, clearly visible and perceptible mating; Contacts: solder terminals. Rated voltage: 100/50 V. Rated surge voltage: 1.5/0.8 kV. Rated current: 7.0 A. Contact resistance: < 4.0 mohm. Cable clamping range: 7.0 to 13.5 mm. Terminal cross section: up to 1.0 mm². Contact material: gold-plated brass. Degree of soiling: 3. Operating temperatures: - 25 to +125 °C. Certifications: VDE, UL, CSA.
12-pole.
Technical attributes (type, version): 75009703, male chassis socket
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |