75009691 | LAPP
Plug, 6 pole, solder cup, screw locking, straight, 75009691
NCNR (non cancelable / non returnable)
Circular connector kits, type LAPP EPIC CIRCON LS1.
with safe protection against vibration, corrosion and EMC radiation, shield connection terminal, clearly visible and perceptive plugging, label field with removable transparent ring, with crimp terminals. Rated voltage: 630/250 V. Rated surge voltage: 6.0/4.0 kV. Rated current: 22/7.0 A. Contact resistance: < 4.0 mohm. Cable clamping range: 7.5 to 15.5 mm. Terminal cross-section: 0.5 to 2.5/0.14 to 1.0 mm². Contact material: gold-plated brass. Degree of soiling: 3. Operating temperatures: - 25 to +125 °C. Certifications: VDE, UL, CSA.
6-pole with 2.0 mm contacts.
Number of contacts: 5 + PE.
Technical attributes (type, version): 75009691, male chassis socket
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5-2.5 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |