73002740 | LAPP

Socket contact insert, 9 pole, solder connection, straight, 73002740

Order No.: 30P1513
EAN: 4044773741469
MPN:
73002740
EPIC SIGNAL M23 8+1P BLMS (5)
Series: EPIC SIGNAL M23
73002740 LAPP Other Circular Connectors Image 1
73002740 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2106 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2106 €
5 pcs.
8.2824 €
10 pcs.
7.8302 €
20 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 73002740, Lapp Kabel

Inserts for M23 circular connector

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Mechanical resistance
  • Assembly time
  • Robust
  • Variety of approval certifications

Applications

  • Plant engineering
  • Measurement and control technology
  • Apparatus construction
Technical specifications
Filter Property Value
Version socket contact insert
Cable cross-section 0.14-1.0 mm²
Pin number 9 pole
Orientation straight
Contact connection solder connection
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes