73002738 | LAPP

Plug, 9 pole, solder connection, straight, 73002738

Order No.: 30P1515
EAN: 4044773741445
MPN:
73002738
EPIC SIGNAL M23 8+1P SLM (5)
Series: EPIC SIGNAL M23
73002738 LAPP Other Circular Connectors Image 1
73002738 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5081 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
5 pcs.
8.5561 €
10 pcs.
8.0682 €
20 pcs.
7.6041 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 73002738, Lapp Kabel

Inserts for M23 circular connector

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Mechanical resistance
  • Assembly time
  • Robust
  • Variety of approval certifications

Applications

  • Plant engineering
  • Measurement and control technology
  • Apparatus construction
Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.14-1.0 mm²
Pin number 9 pole
Orientation straight
Contact connection solder connection
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes