73002736 | LAPP
Socket contact insert, 9 pole, solder connection, straight, 73002736
Order No.: 30P1511
EAN: 4044773741421
MPN:
73002736
EPIC SIGNAL M23 8+1P (5)
Series: EPIC SIGNAL M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
5 pcs.
1.8445 €
10 pcs.
1.7374 €
20 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 73002736, Lapp Kabel
Inserts for M23 circular connector
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Mechanical resistance
- Assembly time
- Robust
- Variety of approval certifications
Applications
- Plant engineering
- Measurement and control technology
- Apparatus construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Cable cross-section | 0.14-1.0 mm² | |
| Pin number | 9 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |