73002733 | LAPP

Plug, 9 pole, solder connection, straight, 73002733

Order No.: 30P1520
EAN: 4044773624786
MPN:
73002733
EPIC SIGNAL M23 9E SLM (20)
Series: EPIC SIGNAL M23
73002733 LAPP Other Circular Connectors Image 1
73002733 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1753 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1753 €
5 pcs.
7.3542 €
10 pcs.
6.9496 €
20 pcs.
6.5331 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 73002733, Lapp Kabel

Inserts for M23 circular connector

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Mechanical resistance
  • Assembly time
  • Robust
  • Variety of approval certifications

Applications

  • Plant engineering
  • Measurement and control technology
  • Apparatus construction
Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.14-1.0 mm²
Pin number 9 pole
Orientation straight
Contact connection solder connection
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes