73000024 | LAPP
Jack, 8 pole, crimp connection, straight, 73000024
Order No.: 30P1144
EAN: 4044773623000
MPN:
73000024
EPIC POWER LS1 D6 3+PE+4 K8,5-
Series: EPIC POWER LS1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3065 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.31 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3065 €
10 pcs.
34.1054 €
50 pcs.
31.9753 €
100 pcs.
29.8452 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 73000024, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Corrosion-resistant
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Optimum strain relief
- Space requirement
Applications
- Plant engineering
- Servo drives and servo assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.5-2.5 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Cable diameter | 8.5 to 11 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |