72064130 | LAPP

Plug, screw connection, screw locking, straight, 72064130

Order No.: 30P1637
EAN: 4044773623321
MPN:
72064130
EPIC SIGNALM23F6-20 7-10 5
Series: EPIC SIGNAL M23
72064130 LAPP Other Circular Connectors Image 1
72064130 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9476 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
5 pcs.
10.7576 €
10 pcs.
10.1507 €
20 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 72064130, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Optimum strain relief
  • Robust
  • Interference signals

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Filter Property Value
Version plug
Orientation straight
Contact connection screw connection
Type of locking screw locking
Cable diameter 7 to 10 mm
Assembly cable assembly
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes