72064120 | LAPP
Plug, screw connection, screw locking, straight, 72064120
Order No.: 30P1636
EAN: 4044773623338
MPN:
72064120
EPIC SIGNALM23F6-20 7-10
Series: EPIC SIGNAL M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3050 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
5 pcs.
10.1745 €
10 pcs.
9.6152 €
20 pcs.
9.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 72064120, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Optimum strain relief
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 7 to 10 mm | |
| Assembly | cable assembly | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |