72044020 | LAPP
Plug, screw connection, screw locking, straight, 72044020
Order No.: 30P1558
EAN: 4044773623499
MPN:
72044020
EPIC SIGNAL M23 D6 N 7-10 (20)
Series: EPIC SIGNAL M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7215 € *
Standard delivery time from the manufacturer is: On Request
Circular connector, 72044020, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Optimum strain relief
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 7 to 10 mm | |
| Assembly | cable assembly | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |