72044000 | LAPP

Plug, screw connection, screw locking, straight, 72044000

Order No.: 30P1617
EAN: 4044773623505
MPN:
72044000
EPIC SIGNALM23D6 N 9,5-13,5 5
Series: EPIC SIGNAL M23
72044000 LAPP Other Circular Connectors Image 1
72044000 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7080 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7080 €
5 pcs.
14.1491 €
10 pcs.
13.3637 €
20 pcs.
12.5783 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 72044000, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Optimum strain relief
  • Robust
  • Interference signals

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Filter Property Value
Version plug
Orientation straight
Contact connection screw connection
Type of locking screw locking
Cable diameter 9.5 to 13.5 mm
Assembly cable assembly
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes